MP201701

ZF
540-MP201701
MP201701

Mfr.:

Description:
Proximity Sensors .5A 175VDC SPST PLST FormA 24AWG 12" IP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,50 € 35,00 €
3,24 € 81,00 €
2,64 € 264,00 €
2,57 € 1.285,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Wire
SPST-NO
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Packaging: Box
Series: MP2017
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS