KRE2BNA1BBB

ZF
540-KRE2BNA1BBB
KRE2BNA1BBB

Mfr.:

Description:
Rocker Switches SPDT - On-On 16A 125VAC 1/3HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,73 € 27,30 €
2,57 € 64,25 €
2,46 € 123,00 €
2,35 € 235,00 €
2,22 € 555,00 €
2,20 € 1.100,00 €
1,72 € 1.651,20 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
16 A
250 VAC
28 VDC
Solder Lug
Rocker
Black
Through Hole
Silver
Box
Actuator Style: Rocker
Brand: ZF
Compliance: C-UR-US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: KR
Factory Pack Quantity: 960
Subcategory: Switches
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS