KRE2ALA2RBB

ZF
540-KRE2ALA2RBB
KRE2ALA2RBB

Mfr.:

Description:
Rocker Switches SPST On-Off Illum 16A 125VAC 1/3HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,85 € 18,50 €
1,68 € 4.838,40 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Illuminated
Red
Neon
SPST
ON - OFF
16 A
250 VAC
28 VDC
Solder Lug
Rocker
Black
Through Hole
Silver
Bulk
Actuator Style: Rocker
Brand: ZF
Compliance: C-UR-US
Product Type: Rocker Switches
Series: KR
Factory Pack Quantity: 960
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS