KGC2CNB1BBN

ZF
540-KGC2CNB1BBN
KGC2CNB1BBN

Mfr.:

Description:
Rocker Switches SPDT - On-Off-On 20A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 2.260,00 €
3,91 € 3.910,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPDT
20 A
250 VAC
14 VDC
Solder Lug
Rocker
Black
Through Hole
Silver
Box
Actuator Style: Rocker
Brand: ZF
Compliance: C-UR-US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: KG
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 28,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS