KFB3ALA2RBB

ZF
540-KFB3ALA2RBB
KFB3ALA2RBB

Mfr.:

Description:
Pushbutton Switches DPST On-Off Illum 10A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3.160,00 €
2,92 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches
RoHS:  
Illuminated
DPST
Panel Mount
ON - OFF
Neon
Red
6 A
250 VAC
IP65
Quick Connect
Silver
Bulk
Brand: ZF
Color: Black
Compliance: C-UR-US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS