KDH3ALA2RBB

ZF
540-KDH3ALA2RBB
KDH3ALA2RBB

Mfr.:

Description:
Rocker Switches DPST On-Off Illum 16A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Illuminated
Red
Neon
DPST
ON - OFF
20 A
250 VAC
14 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
Box
Actuator Style: Rocker
Brand: ZF
Compliance: C-UR-US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: KD
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 12,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS