GS101202

ZF
540-GS101202
GS101202

Mfr.:

Description:
Speed Sensors HALL 24VDC Flnge Mnt 22 AWG X1m BBB Cble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
100
Expected 5/11/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,74 € 32,74 €
21,78 € 1.089,00 €
21,18 € 2.118,00 €
21,10 € 5.275,00 €
20,97 € 10.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Speed Sensors
RoHS:  
Hall Effect
6 mA
400 mV
25 mA
+ 125 C
- 40 C
GS1012
24 V
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Screw
Operating Supply Voltage: 24 V
Packaging: Box
Product Type: Speed Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 86,865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS