GS101201

ZF
540-GS101201
GS101201

Mfr.:

Description:
Speed Sensors HALL 24VDC Flnge Mnt Conctr Type IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/26/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,03 € 25,03 €
22,94 € 114,70 €
22,42 € 224,20 €
22,15 € 553,75 €
20,60 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Speed Sensors
RoHS:  
GS1012
Brand: ZF
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 35,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS