GPTNNH01

ZF
540-GPTNNH01
GPTNNH01

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 9,41 €
7,30 € 73,00 €
6,91 € 172,75 €
6,53 € 326,50 €
5,95 € 595,00 €
5,56 € 1.390,00 €
5,38 € 2.690,00 €
5,19 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Button
15 A
250 VAC
3.4 N
Screw
Chassis Mount
Actuator Style: Button
Brand: ZF
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CHERRY GP SERIES SWITCHES


Cherry has changed the part number for these switches.
This is a part number change only. The form, fit and
function of the switch remains the same.



5-0404-71

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99