GPTCNH11

ZF
540-GPTCNH11
GPTCNH11

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW TERM PANEL MOUNT PLUNGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
11,52 € 115,20 €
10,77 € 269,25 €
10,41 € 520,50 €
10,00 € 1.000,00 €
9,74 € 2.435,00 €
9,73 € 4.865,00 €
9,43 € 7.544,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Button
15 A
250 VAC
250 VDC
3.4 N
Screw
Chassis Mount
Box
Actuator Style: Button
Brand: ZF
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99