F81A-B120

ZF
540-F81A-B120
F81A-B120

Mfr.:

Description:
Pushbutton Switches SPST 10A W/BARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 9.585,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches
RoHS:  
F8
Non-Illuminated
SPST
PCB Mount
Round
10 A
400 VAC
PC Pin
Silver
Actuator Style: Round
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Subcategory: Switches
Part # Aliases: F81AB120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS