F69-00A

ZF
540-F6900A
F69-00A

Mfr.:

Description:
Pushbutton Switches 10A 125/250VAC 1/3HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533
Can Dispatch Immediately
On Order:
964
Expected 7/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1497 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,91 € 39,10 €
3,71 € 92,75 €
3,57 € 178,50 €
3,40 € 340,00 €
3,25 € 812,50 €
2,97 € 1.485,00 €
2,44 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches
RoHS:  
E69
Non-Illuminated
SPDT
Panel Mount
10 A
250 VAC
Silver
Brand: ZF
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS