E65-42A

ZF
540-E65-42A
E65-42A

Mfr.:

Description:
Pushbutton Switches SPST NC 16A PANEL-MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
SPST
PCB Mount
ON - OFF
Round
16 A
250 VAC
PC Pin
Silver
Actuator Style: Round
Brand: ZF
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 0E6542A0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS