E20-00K

ZF
540-E20-00K
E20-00K

Mfr.:

Description:
Basic / Snap Action Switches DPDT 20A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.002
Expected 7/31/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,73 € 13,73 €
12,70 € 635,00 €
11,63 € 1.163,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
E
General Purpose
DPDT
ON - (OFF), OFF - (ON)
Roller Lever
20 A
250 VAC
4.2 N
Screw
Chassis Mount
Bulk
Actuator Style: Roller Lever
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 336
Subcategory: Switches
Part # Aliases: 0E2000K0
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.