E13-00E

ZF
540-E13-00E
E13-00E

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,63 € 36,30 €
3,36 € 84,00 €
3,18 € 159,00 €
3,00 € 300,00 €
2,84 € 710,00 €
2,82 € 2.820,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
E
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Button
2 A, 15 A
250 VAC
48 VDC
4.2 N
Quick Connect
Chassis Mount
Bulk
Actuator Style: Button
Brand: ZF
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: 0E1300E0
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99