DB2C-B1LC

ZF
540-DB2C-B1LC
DB2C-B1LC

Mfr.:

Description:
Basic / Snap Action Switches SPDT 10A 250VAC Strght Lever RearMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.720

Stock:
2.720 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,94 € 19,40 €
1,68 € 168,00 €
1,63 € 407,50 €
1,57 € 1.758,40 €
1,34 € 6.753,60 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
10.1 A
250 VAC
85 gf
Quick Connect
Chassis Mount
IP50
Bulk
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.