DB2C-A1RC

ZF
540-DB2C-A1RC
DB2C-A1RC

Mfr.:

Description:
Basic / Snap Action Switches SPDT 10A Solder Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,74 € 27,40 €
2,24 € 56,00 €
2,23 € 111,50 €
2,07 € 207,00 €
1,98 € 495,00 €
1,44 € 1.612,80 €
1,39 € 7.005,60 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
0.9 N
Solder Lug
Chassis Mount
IP50
Box
Actuator Style: Lever
Brand: ZF
Contact Material: Copper Zinc
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Part # Aliases: DB2CA1RC
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99