DB1C-C1AA

ZF
540-DB1C-C1AA
DB1C-C1AA

Mfr.:

Description:
Basic / Snap Action Switches SPDT 5A PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.389

Stock:
3.389
Can Dispatch Immediately
On Order:
3.200
Expected 10/28/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,52 € 25,20 €
2,05 € 51,25 €
2,02 € 101,00 €
1,78 € 178,00 €
1,72 € 430,00 €
1,40 € 1.680,00 €
1,24 € 7.440,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
1 A, 5 A
250 VAC
48 VDC
1.5 N
Solder Pin
PCB Mount
IP50
Bulk
Actuator Style: Button
Brand: ZF
Contact Material: Copper Zinc
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Part # Aliases: DB1CC1AA
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.