DB1C-A1RC

ZF
540-DB1C-A1RC
DB1C-A1RC

Mfr.:

Description:
Basic / Snap Action Switches 5A 125-250VAC Solder Term 18.5mm Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,63 € 26,30 €
2,27 € 56,75 €
1,98 € 198,00 €
1,94 € 485,00 €
1,90 € 1.064,00 €
1,53 € 1.713,60 €
1,39 € 7.005,60 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
1 A, 5 A
250 VAC
48 VDC
55 gf
Solder Lug
Chassis Mount
IP50
Bulk
Actuator Style: Lever
Brand: ZF
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Unit Weight: 2,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.