DB1C-A1MC

ZF
540-DB1C-A1MC
DB1C-A1MC

Mfr.:

Description:
Basic / Snap Action Switches SPDT 6A 250VAC StrghtLever FrontMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,32 € 232,00 €
1,78 € 445,00 €
1,51 € 845,60 €
1,31 € 1.467,20 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
1 A, 5 A
250 VAC
48 VDC
22 gf
Solder Lug
Chassis Mount
IP50
Bulk
Actuator Style: Lever
Brand: ZF
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.