DB1B-B1AA

ZF
Not Assigned
DB1B-B1AA

Mfr.:

Description:
Basic / Snap Action Switches Sub-Miniature Snap Action Switch 5A, SPST-NC, 2.8 x 0.5 (0.110 x 0.020) QC, straight, Spherical-head, no aux actuator

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
DB
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Unit Weight: 3,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040