CRE22F2PBBNE

ZF
540-CRE22F2PBBNE
CRE22F2PBBNE

Mfr.:

Description:
Rocker Switches SPST ON-OFF BLK 20A "ON OFF"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,37 € 13,70 €
1,26 € 25,20 €
1,08 € 108,00 €
1,01 € 202,00 €
0,989 € 494,50 €
0,939 € 939,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Bulk
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS