AN101101

ZF
540-AN101101
AN101101

Mfr.:

Description:
Motion & Position Sensors - Industrial 80DEG ILAPS ANGULAR LINEAR POS.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,88 € 51,88 €
51,87 € 2.593,50 €
24,88 € 2.488,00 €
23,19 € 11.595,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
5 V
+/- 2 %
- 40 C
+ 125 C
Angle
Accuracy: +/- 0.25 %
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Screw Mount
Packaging: Box
Product Type: Industrial Motion & Position Sensors
Series: AN1
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
9031809090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99