AFIS-5003

ZF
540-AFIS-5003
AFIS-5003

Mfr.:

Description:
Rocker Switches 915 MHz Wireless Momentary Rocker

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Rocker Switches
Wireless
Non-Illuminated
SPST
Rocker
Black
Panel Mount
IP40
Actuator Style: Rocker
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 25 mm
Length: 32 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: EH
Factory Pack Quantity: 140
Subcategory: Switches
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS