AFIG-0007

ZF
540-AFIG-0007
AFIG-0007

Mfr.:

Description:
Switch Fixings Energy Harvesting Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,83 € 15,83 €
13,84 € 138,40 €
13,23 € 330,75 €
12,55 € 627,50 €
12,08 € 1.208,00 €
11,33 € 2.832,50 €
10,63 € 5.315,00 €
10,62 € 10.620,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Switch Fixings
RoHS:  
Hardware
Generator
Energy Harvesting Switches
EH
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Switch Hardware
Factory Pack Quantity: 5000
Subcategory: Switch Accessories
Unit Weight: 8,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543200000
CAHTS:
8543200000
USHTS:
8501318100
ECCN:
EAR99

Energy Harvesting Wireless Switches

ZF Electronics Energy Harvesting Wireless Switches are a compact and highly efficient system consisting of a generator and receiver. Energy Harvesting makes use of energy that is already available. ZF Electronics' Energy Harvesting switch module works on an inductive basis along with an inductive generator. The inductive generator converts mechanical energy into an electrical energy pulse by continuously changing the direction of the magnetic field. The energy is converted in the energy management system into a constant supply voltage stretched out over time. This feature powers the radio electronics with a transmitting antenna to send a radio signal.