7123756440

Yazaki
272-7123756440
7123756440

Mfr.:

Description:
Automotive Connectors CONN 16P SWP LT GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
2,88 € 72,00 €
2,77 € 138,50 €
2,67 € 267,00 €
2,06 € 1.030,00 €
1,95 € 1.501,50 €
1,86 € 4.296,60 €
1,82 € 9.809,80 €
10.010 Quote

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 770
Subcategory: Automotive Connectors
Part # Aliases: 7123-7564-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWP Connectors

Yazaki SWP Connectors feature a compact size and a tab width of 1.8mm for male terminals. These connectors are sealed (waterproof) and cover wire sizes of 0.3mm2 to 2mm2. The SWP series is available in different connections, including wire-to-wire and wire-to-devices. Yazaki SWP Connectors have an individually sealed concept with a wire seal that works for stable, waterproof performance.