71228307

Yazaki
272-71228307
71228307

Mfr.:

Description:
Automotive Connectors CONN 10P SDL NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,746 € 18,65 €
0,716 € 35,80 €
0,69 € 69,00 €
0,62 € 310,00 €
0,457 € 548,40 €
0,43 € 1.032,00 €
0,421 € 2.526,00 €
0,413 € 4.460,40 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
10 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
Application: Wire-to-Wire
Brand: Yazaki
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 7122-8307
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.