71226329

Yazaki
272-71226329
71226329

Mfr.:

Description:
Automotive Connectors CONN 2P 250 M-LC NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.809

Stock:
1.809 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,39 € 9,75 €
0,376 € 18,80 €
0,361 € 36,10 €
0,325 € 162,50 €
0,314 € 314,00 €
0,252 € 504,00 €
0,247 € 1.482,00 €
0,243 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Application: Wire-to-Wire
Brand: Yazaki
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 7122-6329
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

91 Series Connectors

Yazaki 91 Series Connectors offer 0.8mm to 9.5mm tab widths for the male terminals and come in unsealed and sealed (waterproof) options. The 91 series features numbers variations, including A Type, TK Type, RV Type, RK Type, M-LC Type, and L-MC Type. Yazaki 91 Series Connectors provide housing with internal lances and a rear holder for secure terminal positioning.