71226060

Yazaki
272-71226060
71226060

Mfr.:

Description:
Automotive Connectors CONN 6P 250 M NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.186

Stock:
1.186 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,65 € 16,25 €
0,624 € 31,20 €
0,601 € 60,10 €
0,54 € 270,00 €
0,398 € 398,00 €
0,374 € 935,00 €
0,366 € 1.756,80 €
0,359 € 4.020,80 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
Application: Wire-to-Wire
Brand: Yazaki
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 7122-6060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

58 Series Connectors

Yazaki 58 Series Connectors offer a compact design and a tab width range of 1.2mm to 9.5mm for the male terminals. These connectors are ideal for various automotive applications and are available in sealed (waterproof) and non-sealed versions. Yazaki 58 Series Connectors are offered in a range of various types.