7122432030

Yazaki
272-7122432030
7122432030

Mfr.:

Description:
Automotive Connectors CONN 2P 375 L BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,04 € 26,00 €
1,01 € 50,50 €
0,789 € 78,90 €
0,74 € 370,00 €
0,726 € 726,00 €
0,683 € 1.707,50 €
0,667 € 3.335,00 €
0,654 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Application: Wire-to-Wire
Brand: Yazaki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Plug Housing
Part # Aliases: 7122-4320-30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99