7116574902

Yazaki
272-7116574902
7116574902

Mfr.:

Description:
Automotive Connectors TERM 060 FEM 1.5MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.188

Stock:
27.188 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,065 € 1,63 €
0,063 € 3,15 €
0,06 € 6,00 €
0,054 € 27,00 €
0,052 € 52,00 €
0,046 € 115,00 €
Full Reel (Order in multiples of 6500)
0,045 € 292,50 €
0,043 € 559,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1.5 mm (0.059 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire, Wire-to-Board, Wire-to-Device
Brand: Yazaki
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 6500
Subcategory: Automotive Connectors
Part # Aliases: 7116-5749-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.