7116478002

Yazaki
272-7116478002
7116478002

Mfr.:

Description:
Automotive Connectors TERM YESC KAIZEN F 1.5MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53.746

Stock:
53.746 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,056 € 1,40 €
0,053 € 2,65 €
0,052 € 5,20 €
0,046 € 23,00 €
0,045 € 45,00 €
Full Reel (Order in multiples of 5000)
0,04 € 200,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1.5 mm (0.059 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire, Wire-to-Board, Wire-to-Device
Brand: Yazaki
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Part # Aliases: 7116-4780-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.5 Series Connectors

Yazaki 1.5 Series Connectors feature a tab width of 1.5mm for the male terminal and a covering size of 0.3mm2 to 1.25mm2. The 1.5 Series connectors are available in sealed and unsealed options and the housing has internal laces and spacers for secure terminal positioning. These connectors have a lance locking system for stable and secure mating action between male and female terminals. Yazaki 1.5 Series Connectors offer 500VDC insolation resistance, 1000VAC dielectric resistance, and 6.50mm vertical terminal pitch.