7116414102

Yazaki
272-7116414102
7116414102

Mfr.:

Description:
Automotive Connectors TERM YESC FEM 6.3MM SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.974

Stock:
38.974 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,20 € 5,00 €
0,192 € 9,60 €
0,185 € 18,50 €
0,166 € 83,00 €
Full Reel (Order in multiples of 1500)
0,141 € 211,50 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
6.3 mm (0.248 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
Sealed 6308
Reel
Cut Tape
Application: Wire-to-Wire, Wire-to-Board, Wire-to-Device
Brand: Yazaki
Contact Gender: Socket (Female)
Locking Mechanism: Housing
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Part # Aliases: 7116-4141-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.