7116411202

Yazaki
272-7116411202
7116411202

Mfr.:

Description:
Automotive Connectors TERM YESC FEM 2.8MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285.826

Stock:
285.826 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,089 € 2,23 €
0,085 € 4,25 €
0,082 € 8,20 €
0,074 € 37,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 2500)
0,069 € 172,50 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire, Wire-to-Board, Wire-to-Device
Brand: Yazaki
Contact Gender: Socket (Female)
Locking Mechanism: Housing
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Part # Aliases: 7116-4112-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.8 Series Connectors

Yazaki 2.8 Series Connectors offer a 500VDC isolation resistance, 10mΩ maximum voltage drop, and 22AWG to 14AWG applicable wire size. These connectors are available in sealed and unsealed construction with HPA material for the connectors, copper alloy for male terminals, and copper alloy for female terminals. Yazaki 2.8 Series Connectors provide a 6.8mm vertical terminal pitch, 6.8mm horizontal pitch for sealed connectors, and 5mm horizontal pitch for unsealed connectors.