7114738802

Yazaki
272-7114738802
7114738802

Mfr.:

Description:
Automotive Connectors TERM 060 M 1.5MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.162

Stock:
8.162 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,092 € 2,30 €
0,089 € 4,45 €
0,085 € 8,50 €
0,077 € 38,50 €
0,074 € 74,00 €
0,066 € 165,00 €
Full Reel (Order in multiples of 5000)
0,058 € 290,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1.5 mm (0.059 in)
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire
Brand: Yazaki
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Part # Aliases: 7114-7388-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.