7114631706

Yazaki
272-7114631706
7114631706

Mfr.:

Description:
Automotive Connectors TERM YESC M 1.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1.5 mm (0.059 in)
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Application: Wire-to-Wire
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 24000
Subcategory: Automotive Connectors
Part # Aliases: 7114-6317-06
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.