70091333

Yazaki
272-70091333
70091333

Mfr.:

Description:
Automotive Connectors EYELET TERM 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.570

Stock:
2.570 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,144 € 3,60 €
0,138 € 6,90 €
0,133 € 13,30 €
0,12 € 60,00 €
0,116 € 116,00 €
0,107 € 267,50 €
Full Reel (Order in multiples of 9000)
0,107 € 963,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
Screw Mount
Crimp
10 AWG
6 AWG
Reel
Cut Tape
Brand: Yazaki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 9000
Subcategory: Automotive Connectors
Type: Eyelet
Part # Aliases: 7009-1333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99