7009133302

Yazaki
272-7009133302
7009133302

Mfr.:

Description:
Automotive Connectors EYELET TERM 6.4MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.293

Stock:
2.293 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,649 € 16,23 €
0,624 € 31,20 €
0,60 € 60,00 €
0,54 € 270,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 6000)
2.500 Quote

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
6.4 mm (0.252 in)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
12 AWG
Reel
Cut Tape
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Part # Aliases: 7009-1333-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.