NP506-032-005-G

Yamaichi Electronics
945-NP506-032-005-G
NP506-032-005-G

Mfr.:

Description:
IC & Component Sockets 32PIN QFN .50MM W/1 GROUND PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NP506
Brand: Yamaichi Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

QFN Open Top & Clamshell Sockets

Yamaichi Electronics QFN Open Top and Clamshell Sockets are designed in a compact size. These sockets offer a version with a supporting center ground pad application option. The QFN open top and clamshell sockets operate at -40°C to +150°C temperature range. These sockets offer 1000MΩ (minimum) insulation resistance at 100VDC and 100mΩ (maximum). The QFN open top and clamshell sockets are gold over nickel plated.