NP352-1296-52

Yamaichi Electronics
945-NP352-1296-52
NP352-1296-52

Mfr.:

Description:
IC & Component Sockets 1296 PIN MBGA 1.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Yamaichi Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

BGA Clamshell & Open Top Sockets

Yamaichi Electronics BGA Clamshell and Open Top Sockets are burn-in sockets for grid-array packages available in 0.5mm, 0.65mm, 0.80mm, and 1mm pitch. Yamaichi BGA Clamshell and Open Top Sockets feature dual contact points that ensure high contact reliability. The tweezer-style contact with a wiping function ensures high contact reliability.