IC51-0202-912

Yamaichi Electronics
945-IC51-0202-912
IC51-0202-912

Mfr.:

Description:
IC & Component Sockets 20 PIN TSOP 0.65 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOP Sockets
20 Position
Chip Carrier
0.65 mm
SMD/SMT
Gold
- 40 C
+ 150 C
IC51
Brand: Yamaichi Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QFP Open Top & Clamshell Sockets

Yamaichi Electronics Quad Flat Package (QFP) Open Top and Clamshell Sockets are designed with shoulder contact type and 2-point contact type. These sockets are available in 0.4mm to 0.8mm and 1mm pitch. Yamaichi QFP Open Top and Clamshell Sockets offer 1000MΩ (minimum) insulation resistance at 100V and 500V and 30mΩ of contact resistance. These open-top and clamshell sockets are gold over nickel plated.

SOP Open Top & Clamshell Sockets

Yamaichi Electronics SOP Open Top and Clamshell Sockets are available in 0.4mm to 1.27mm pitch with 30mΩ contact resistance and mating cycles of 10,000 insertions. These sockets operate at -40°C to +150°C temperature range. Yamaichi SOP open top and clamshell sockets are gold over nickel plated.