IC357-1004-053

Yamaichi Electronics
945-IC357-1004-053
IC357-1004-053

Mfr.:

Description:
IC & Component Sockets Open Top Sckt - QFP 100 P Cnt, 0.5 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFP Sockets
100 Position
Open Frame
0.5 mm
Through Hole
Gold
- 40 C
+ 150 C
IC357
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: Mounting Peg
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Tradename: QFP
Part # Aliases: IC357-1004-053N
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QFP Open Top & Clamshell Sockets

Yamaichi Electronics Quad Flat Package (QFP) Open Top and Clamshell Sockets are designed with shoulder contact type and 2-point contact type. These sockets are available in 0.4mm to 0.8mm and 1mm pitch. Yamaichi QFP Open Top and Clamshell Sockets offer 1000MΩ (minimum) insulation resistance at 100V and 500V and 30mΩ of contact resistance. These open-top and clamshell sockets are gold over nickel plated.