FMS006-3900-0

Yamaichi Electronics
945-FMS006-3900-0
FMS006-3900-0

Mfr.:

Description:
Memory Card Connectors 6 Pin SIM Card Conn Top Mnt Tray Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SIM Card Connectors
SIM
6 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Top
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: FMS
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMS Series Card Connectors

Yamaichi Electronics FMS Series offers a wide range of state-of-the-art card connectors for nearly all SIM and SD cards in various formats. These FMS series SIM card connectors are available in super low-profile, low-profile, and normal dimensions. The FMS series card connector offers push/push, push/lock, and tray mechanisms, along with card presence switches, to ensure smooth extraction and secure connections. These card connectors also offer mounting versions for the top and bottom of the PCB. The FMS series card connectors conform to the GSM 11.11 standard for European mobile phone systems and are RoHS 2011/65/EU compliant. These card connectors support a wide range of customer requirements, from ultra-flat consumer designs to robust designs for harsh industrial or automotive applications.