CT5253

Yamaichi Electronics
945-CT5253
CT5253

Mfr.:

Description:
Contact Probes .4MM P CROWN 3.3MM L .5MM TRVL 20G FORCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Contact Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Probe
Crown
3.3 mm
20 g
0.5 mm
Brand: Yamaichi Electronics
Product Type: Contact Probes
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Contact Pins

Yamaichi Electronics Contact Pins are ideal for applications requiring a high number of insertions. The contacts are stamped and rolled for high performance and fine pitch. They feature low contact resistance, a durable stable design, and low mechanical contact wear. Yamaichi contact pins meet engineering demands for more design options.