CNU174S-152-2001

Yamaichi Electronics
945-CNU174S1522001
CNU174S-152-2001

Mfr.:

Description:
I/O Connectors QSFP-DD 2x1 SMT Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Nickel
SMD/SMT
QSFP
Brand: Yamaichi Electronics
Contact Material: Copper
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QSFP-DD 112G 2x1 Stacked SMT Connector

Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector supports 112Gbps-PAM4 signals for 800G and fully complies with MSA 112G specifications. The stacked 2x1 configuration features a 2.25A current capacity per line and supports high-power modules >44W. The CNU174S-152-2001 connector offers a UL 94V-0 flammability rating and is constructed with a liquid crystal polymer (LCP) housing material. Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector is RoHS compliant and ideal for high-speed data transmission in data centers. Typical applications include servers, storage arrays, and switches.