CNU022AP-05-020001-010

Yamaichi Electronics
945-022AP05020001010
CNU022AP-05-020001-010

Mfr.:

Description:
Sensor Cables / Actuator Cables 5 pos M12 Cable Assy, Male/Open, A code, Black PVC, 1m, 22AWG, Unshielded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M12
5 Position
Pigtail
Male
A Coded
1 m (3.281 ft)
4 A
60 V
22 AWG
Black
IP67
M12
Brand: Yamaichi Electronics
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Threaded
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Sensor / Actuator Cables

Yamaichi Electronics M12 Sensor / Actuator Cables are single-ended cordsets with 4-, 5-, and 8-position connectors. These male and female connectors are A-coded. The Yamaichi M12 Sensor / Actuator Cables offer 0.5m, 1.0m, 2.0m, and 5.0m standard cable lengths and 2A or 4A current ratings with voltage ratings up to 250V.