SR0603JR-7W5K6L

Not Assigned
SR0603JR-7W5K6L

Mfr.:

Description:
Thick Film Resistors - SMD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
PCB Mount
AEC-Q200
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Height: 0.45 mm (0.018 in)
Length: 1.6 mm (0.063 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 200 mW (1/5 W)
Product Type: Thick Film Resistors
Resistance: 5.6 kOhms
Series: SR
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Tolerance: 5 %
Voltage Rating: 75 V
Width: 0.8 mm (0.031 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

SR Anti-Surge Chip Resistors

YAGEO SR Anti-Surge Chip Resistors feature superior pulse withstanding voltage and a resistance value ranging from 1Ω to 1MΩ. The series is RoHS compliant and designed to reduce environmentally hazardous waste. YAGEO SR Anti-Surge Chip Resistors offer high component and equipment reliability. Typical applications include telecommunications and power supplies.