SR0603JR-07100RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 100 Ohms 1/10 W 0603 5 % AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,12 € | 0,12 € | |
| 0,05 € | 0,50 € | |
| 0,035 € | 3,50 € | |
| 0,031 € | 15,50 € | |
| 0,027 € | 27,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,02 € | 100,00 € | |
| 0,017 € | 170,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
