SQP500JB-6K2

YAGEO
603-SQP500JB-6K2
SQP500JB-6K2

Mfr.:

Description:
Metal Oxide Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,429 € 4,29 €
0,347 € 8,68 €
0,26 € 26,00 €
0,225 € 56,25 €
0,205 € 102,50 €
0,187 € 168,30 €
0,155 € 837,00 €
0,144 € 1.555,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Oxide Resistors
RoHS:  
6.2 kOhms
5 W
350 V
5 %
- 55 C
+ 155 C
SQP
Bulk
Brand: YAGEO
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 900
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.