SQG25ZJB-43R

YAGEO
603-SQG25ZJB-43R
SQG25ZJB-43R

Mfr.:

Description:
Wirewound Resistors - Through Hole 43 Ohms 25W 5% AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,31 € 33,10 €
3,08 € 86,24 €
2,43 € 272,16 €
2,16 € 544,32 €
2,00 € 5.012,00 €
1,85 € 9.272,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
43 Ohms
25 W
5 %
Radial
250 PPM / C
75 mm
19 mm
36.2 mm
19 mm
- 55 C
+ 350 C
SQG
Bulk
Application: BMS(Hybrid, EV), Power Supplies
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Cement Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 14
Subcategory: Resistors
Technology: Wirewound
Type: High Power
Unit Weight: 78,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99